Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Knob for 6mm D-Shaft 13mm Diameter Black with Gray Line

You may also like:
450-3102GR 450-3102GR
JK-901D-R JK-901D-R
JK-905C-R JK-905C-R
JK903C-R JK903C-R
JK-905A-R JK-905A-R
JK-901C-R JK-901C-R
JK-902B JK-902B

$0.59 ea

441 ship on Sep. 30
More Available – 5 weeks


  • Jameco Part no.: 2288639
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KN6BG
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Knob for 6mm D-Shaft 13mm Diameter Black with Gray Line

Specifications

  • Knob Height: 0.7"
  • Shaft Type: Circular
  • Knob Diameter: 0.51"
  • Knob Type: D-Shaft, push on
  • Shaft Size: 6mm
  • Indicator Color: Gray (Gray line)
  • Body Color: Black
  • Material: Rubber

Potentiometer Compatibility



Report a problem
Suggest a product
Specification Value
Shaft Dia.0.240" (6 mm)
Product TypeRibbed
Indicator StyleGrey Side Line
Body ColorBlack
MaterialPlastic
Size (Dia." x H")0.70 x 0.51
MountingSlip On D


Report a problem
Suggest a product