Case Cutter with 12-Score Retractable Blade 5" x 1/2"

You may also like:
AX103-R AX103-R
Jameco Benchpro
170MN 170MN
Xcelite
HT-5023-R HT-5023-R
Hanlong Tools
HT-108-R HT-108-R
Hanlong Tools
175LX 175LX
Plato/Tech Spray
HT-204-R HT-204-R
Hanlong Tools

$0.69 ea

1,028 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2307095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KNIFE-5
  • HTS code: 8203200000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

Case Cutter Knife with 12-Score Retractable Blade 5" x 1/2"

Specifications

  • Blade has 12-score for easy breaking for a sharp new tip
  • Retractable
  • Body: 5" x 1/2"
  • Single blade (replaceable)
  • Pocket clip
  • Color: White


Report a problem
Suggest a product
Specification Value
Tool TypePlastic 5"x1/2" Case Cutter w/ 12-Break Blade


Report a problem
Suggest a product