Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Full Single Pole Single Throw SPST ON-OFF 6.0 Inch Wire 125VAC 6A 1/2 Inch Mounting

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

1,017 ship on May. 27
900 ship on Jun. 26


  • Jameco Part no.: 76232
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KNS-1 W/6" LEAD
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch function: ON-OFF
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC / 10A @ 12VDC
  • Dimensions: 1.0"L x 0.53"W x 0.51"D
  • Number of pins: 2
  • 6" lead terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination Style6" Wires
Pins2
Maximum Current Rating (A)6
Voltage Rating (DC)12
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.02
Width (inch)0.54
Depth (inch)0.52
Height (inch)0.41
Actuator Length (inch)0.37
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Thread SizeM12x0.75


Report a problem
Suggest a product