Twin-Motor Gearbox Kit

You may also like:
ROB0103 ROB0103
DFRobot
RS011-0/2 RS011-0/2
Dagu HiTech Electronic
DG008 DG008
Dagu HiTech Electronic
ROB0003 ROB0003
DFRobot
28108 28108
Parallax
700-00056 700-00056
Parallax

$24.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265199
  • Manufacturer: Velleman
  • Manufacturer no.: KNS15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8526920000
  • Web Exclusive
# of units Price
5+ $24.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Twin-Motor Gearbox Kit

Features

  • 2 motor and 3 gear sets to have wheels running in different directions
  • 3 kinds of gear ratio and output
  • wheels, tires and all other necessary parts included
  • easy to follow instruction manual included

Specifications

  • contains: 2 motors, 3 set gears, metal shafts, gear box and other accessories
  • motor: 3 VDC / 12500 rpm
  • gear ratio:
    • 1:60: 200 rpm output
    • 1:120: 100 rpm output
    • 1:288: 42 rpm output
  • power supply: (2) x 1.5V AAA or (2) x 1.5V AA (not incl.)


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count1
Additional FeatureN/A


Report a problem
Suggest a product