*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 30 VDC |
Output Current | 0.64 A |
Power Rating | 19.2 W |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | TUV, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 0.22 A |
Family | KNX-20E |
Efficiency | 86% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Width | 3.54 in. |
Height | 2.15 in. |
Depth | 2.07 in. |
Number of Outputs | 1 |