Kycon KPJX-PM-3S-S

You may also like:
B-2001-5P-180 B-2001-5P-180
Jameco ValuePro
SD-60SN-JVP SD-60SN-JVP
Jameco ValuePro
SD-80SN-JVP SD-80SN-JVP
Jameco ValuePro
SD-50-JVP SD-50-JVP
Jameco ValuePro
SD-60-JVP SD-60-JVP
Jameco ValuePro
SD-80-JVP SD-80-JVP
Jameco ValuePro

$2.24 ea

197 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2324975
  • Manufacturer: Kycon
  • Manufacturer no.: KPJX-PM-3S-S
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $2.24
10+ $2.15
100+ $1.85

Request a Large Quantity Quote

3-Position (1+2 Power) Circular Connector Jack Female Sockets Panel Mount

Specifications

  • Connector Type: Jack, Female Sockets
  • Number of Positions: 3 (1+2 Power)
  • Shell Size - Insert: Power DIN
  • Features: Ground
  • Shielding: Shielded
  • Current Rating*: 1 A, 7.5 A
  • Voltage Rating: 48 VDC
  • Mounting Type: Panel Mount, Through Hole
  • Mounting Feature: Flange
  • Termination: Solder
  • Fastening Type: Snap-In
  • Orientation: Keyed
  • Shell Material: Polybutylene Terephthalate (PBT)
  • Insert Material: Polybutylene Terephthalate (PBT)
  • Contact Material: Brass, Phosphor Bronze
  • Contact Finish - Mating: Tin
  • Color: Black, Silver
  • Material Flammability Rating: UL94 V-0
  • Operating Temperature: -40°C to 75°C
  • Applications: Digital, Power
*KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A

Report a problem
Suggest a product
Specification Value
Connector TypeJack, Female Sockets
Number of Contacts3
Connector Style1+2 Power
Current Rating1A, 7.5A
Voltage Rating48 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded
ColorBlack, Silver
Minimum Operating Temperature-40°C
Maximum Operating Temperature75°C
Contact GenderFemale


Report a problem
Suggest a product