Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24VDC 2.5A (2500mA) 60 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST90A24-P1M GST90A24-P1M
GM95-240375-F GM95-240375-F
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST120A24-P1M GST120A24-P1M
Price Reduced

$12.95 ea

548 ship on Jun. 2
450 ship on Jul. 10


  • Jameco Part no.: 2229992
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KPL-060M-2.5-VI
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.49
250+ $9.49

Request a Large Quantity Quote

24VDC 2.5A 60 Watt Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: KPL-060M-2.5-VI
  • Input voltage: 100-240VAC @ 50/60Hz
  • Output voltage: 24VDC @ 2.5 Amps
  • Output connector: 2.5mm x 5.5mm female barrel plug, (Center Positive)
  • Output cord length: 4 Foot
  • AC input cord not included, we recommend a 3-conductor AC power cord like P/N: 2271575
  • LED indicator: Yes
  • Size: 4.8" L x 2.4" W x 1.4" H
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CUL/TUV/CEC
  • Efficiency Level: VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CEC
Number of Outputs1
Length (inch)4.5
Width (inch)2
Height (inch)1.2
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)2.5 A


Report a problem
Suggest a product