This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Connector Type | Plug, Male Pins |
Number of Contacts | 4 |
Connector Style | Power |
Current Rating | 7.5A |
Voltage Rating | 48 VDC |
Termination | Solder Cup |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Silver |
Shell Material | ABS |
Shielding | Unshielded |
Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Contact Gender | Male |