Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

You may also like:
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
K10P-11D15-24 K10P-11D15-24
G2R-1-T-AC24 G2R-1-T-AC24
KRPA-11DG-24 KRPA-11DG-24
KRPA-5DG-24 KRPA-5DG-24

$17.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 282343
  • Manufacturer: TE Connectivity
  • Manufacturer no.: KRPA-11AG-120
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $17.09
5+ $15.39

Request a Large Quantity Quote

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay



Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (V)120
Coil Current (mA)17.5
Maximum Current Rating10A
Maximum AC Voltage Rating240V
Maximum DC Voltage Rating28V
Coil Resistance (ohms)2250
FamilyKRPA
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
AC Coil Voltage120V
Coil Current17.5mA
Coil Resistance2.25KOhm
Contact ArrangementDPDT
Maximum Pick-Up Voltage102VAC
Contact MaterialSilver Cadmium Oxide
Minimum Operating Temperature-45°C
Maximum Operating Temperature55°C
MountingSocket
Termination Style8-Pin Circular Plug
Pin Count8
Package TypeDust Cover
Product Depth35.71mm
Product Length35.71mm
Product TypeElectromechanical Relay


Report a problem
Suggest a product