Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm

You may also like:
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
K10P-11D15-24 K10P-11D15-24
KRPA-11AG-120 KRPA-11AG-120
G2R-1-T-AC24 G2R-1-T-AC24
KRPA-5DG-24 KRPA-5DG-24

$16.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 282386
  • Manufacturer: TE Connectivity
  • Manufacturer no.: KRPA-11DG-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $16.19
5+ $14.59

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 24VDC
  • Contact rating: 10A @ 240VAC
  • Coil Resistance: 472Ω
  • Coil current: 51mA
  • Silver-Cadmium Oxide
  • No lamp
  • Standard mating socket: P/N (282132)
  • DIN rail mating socket: P/N (282159)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product