Electromechanical Relay 24VDC 472Ohm 10A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

You may also like:
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
K10P-11D15-24 K10P-11D15-24
KRPA-11AG-120 KRPA-11AG-120
G2R-1-T-AC24 G2R-1-T-AC24
KRPA-11DG-24 KRPA-11DG-24

$26.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 282440
  • Manufacturer: TE Connectivity
  • Manufacturer no.: KRPA-5DG-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $26.59
5+ $25.29

Request a Large Quantity Quote

Electromechanical Relay 24VDC 472Ohm 10A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay



Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (V)24
Coil Current (mA)51
Maximum Current Rating10A
Maximum AC Voltage Rating240V
Maximum DC Voltage Rating28V
Coil Resistance (ohms)472
FamilyKRPA
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
Coil Current51mA
Coil Resistance472Ohm
Contact ArrangementSPDT
DC Coil Voltage24V
Maximum Pick-Up Voltage18VDC
Contact MaterialSilver Cadmium Oxide
Minimum Operating Temperature-45°C
Maximum Operating Temperature70°C
MountingSocket
Termination Style8-Pin Circular Plug
Pin Count8
Package TypeDust Cover
Product Depth35.71mm
Product Length35.71mm
Product TypeElectromechanical Relay


Report a problem
Suggest a product