# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Current Rating | 50 mA @ 12 VDC |
Actuator Type | Rectangular Button |
Color - Actuator/Cap | Brown |
Actuator Length | 0.25 in. |
Lead Pitch | 0.27 |
Body Color | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 2 |
Length | 0.24 in. |
Width | 0.14 in. |
Depth | 0.15 in. |
Illumination Type | N/A |