Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

Keyestudio
KS0011
You may also like:
LB2-12DS-R LB2-12DS-R
LB2-24D-S-R LB2-24D-S-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
LB4H-12DS-R LB4H-12DS-R

$4.50 ea

New

36 ship on Jun. 24


  • Jameco Part no.: 2278799
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0011
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.50

Request a Large Quantity Quote

Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

This single relay module can be used in interactive projects. This module uses a high-quality SONGLE 5V relay. It can also be used to control lighting, electrical and other equipment. The modular design makes it easy to expand with Arduino boards (not included). The Relay output is by a light-emitting diode. It can be controlled through digital IO port, such as solenoid valves, lamps, motors and other high current or high voltage devices.

Specifications

  • Type: Digital
  • Rated current: 10A (NO) 5A (NC)
  • Maximum switching voltage: 150VAC 24VDC
  • Digital interface
  • Control signal: TTL level
  • Rated load: 8A 150VAC (NO) 10A 24VDC (NO), 5A 250VAC (NO/NC) 5A 24VDC (NO/NC)
  • Maximum switching power: AC1200VA DC240W (NO) AC625VA DC120W (NC)
  • Contact action time: 10ms

Sample Code

Connection Diagram



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product