Keyestudio KS0035

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco ValuePro
KIT0011 KIT0011
DFRobot
1260 1260
Adafruit Industries
110990031 110990031
Seeed Studios
K853518 K853518
Keyes

$5.65 ea

82 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2297487
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0035
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $5.65
10+ $5.05
50+ $4.55
250+ $4.29
1000+ $4.05

Request a Large Quantity Quote

Microphone Sound Sensor with Potentiometer (Arduino-Compatible)

The keyestudio microphone sensor is typically used in detecting the loudness in ambient environment. The Arduino can collect its output signal by analog input interface. The S pin is analog output, that is voltage signal real-time output of microphone. The sensor comes with a potentiometer, so that you can turn it to adjust the signal gain. It also has a fixed hole so that you can mount the sensor on any other devices. You can use it to make some interactive works, such as a voice operated switch.

Specifications

  • Operating voltage: 3.3V-5V (DC)
  • Operating current: <10 mA
  • Interface: 3-PIN
  • Output signal: Analog

Sample Code

Connection Diagram

Connection Diagram

Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3.3 - 5 VDC
Dimensions35 x 20 x 12


Report a problem
Suggest a product