Keyestudio Nano CH340 Development Board

You may also like:
A000005 A000005
KS0001 KS0001
KS0248 KS0248
KS0005 KS0005
KS0354 KS0354
KS0172 KS0172
KS0255 KS0255

$10.95 ea

198 ship on Aug. 23


  • Jameco Part no.: 2283855
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0173
  • Jameco Catalog
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Keyestudio Nano CH340 Development Board

Keyestudio's Nano CH340 is a small, complete, and breadboard-friendly board based on the ATmega328P-AU. Compared with ARDUINO NANO, the USB-to-serial port chip used in Keyestudio's Nano is CH340G, so that the usage is the same except when it comes to the driver installation file. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, a 16 MHz crystal oscillator, a mini USB port, an ICSP header and a reset button. Note that ICSP (In-Circuit Serial Programming) header is used to program the firmware to ATMEGA328P-AU, but generally the chip has been preprogrammed. The Keyestudio Nano can be powered via the Mini-B USB connection, or female headers Vin/GND (DC 7-12V).

Features:

Operating Voltage 5V
Input Voltage (recommended) DC7-12V
Digital I/O Pins 14 (D0-D13) (of which 6 provide PWM output)
PWM Digital I/O Pins 6 (D3, D5, D6, D9, D10, D11)
Analog Input Pins 8 (A0-A7)
DC Current per I/O Pin 40 mA
Flash Memory 32 KB of which 2 KB used by bootloader
SRAM 2 KB
EEPROM 1 KB
Clock Speed 16 MHz
LED_BUILTIN D13
Note: Don't forget to download the CH340G Driver files in Additional Files!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product