Keyestudio NodeMcu Lua ESP8266 ESP-12F WIFI Module with 1M USB Cable

You may also like:
ESP32-DevKitC-VE ESP32-DevKitC-VE
2471 2471
ESP32-DevKitC-32D ESP32-DevKitC-32D
ESP32-DevKitC-32U ESP32-DevKitC-32U
ESP-WROVER-KIT-VB ESP-WROVER-KIT-VB
ESP8266 ESP-01S ESP8266 ESP-01S

$7.95 ea

28 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284431
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0367
  • HTS code: 8471900000
  • Electronics Parts Locator

Keyestudio NodeMcu Lua ESP8266 ESP-12F WIFI Module with 1M USB Cable

Development Board - Compatible with Networking This keyestudio ESP8266 WI-FI development board is based on the ESP8266-12FWIFI module developed by Ai-Thinker. The processor ESP8266 integrates the industry-leading Tensilica L106 ultra-low-power 32-bit micro MCU in a smaller package, with 16-bit Lite mode. The main frequency supports 80MHz and 160 MHz.

It supports RTOS, integrated with Wi-Fi MAC/BB/RF/PA/LNA with an onboard curved antenna. This development board is a standalone network controller, which can add networking function to those existing devices.

When using, power the board and upload the program via a Micro USB port, and the current supply should be 2A.

Specifications

  • Microcontroller: ESP8266-12F
  • Operating Voltage: DC5V
  • Input Current: 2A
  • Main frequency supports 80 MHz and 160 MHz
  • Analog Input Pins: 1(A0)
  • Micro USB cable: 1m
  • Supports wireless 802.11 b/g/n standard;
  • Supports STA/AP two working mode;
  • Built in TCP/IP stack, can configure one socket;
  • Supports standard TCP/UDP Server and Client;
  • Serial port baud rate can be: 1200/2400/4800/9600/19200/38400/57600/74800/115200 bps;
  • Serial port data bit: 5/6/7/8 bit;
  • Serial port odd-even check: none;
  • Serial port stop bit: 1/2 bit;
  • 1 RESET button;
  • KEY button also has configuration function;
  • WiFi working current: continuous transmitting: approx. 70mA (200mA MAX), standby mode: <200µA;
  • Wireless transmitting speed: 110-460800 bps;
  • Working temperature: -40°C to +125°C


Report a problem
Suggest a product
Specification Value
Device CoreESP8266-12F
Speed160 MHz
FlashN/A
RAM SizeN/A
Number of I/Os12
Pins30
Additional FeaturesWiFi
Input Voltage7 V to 12 V


Report a problem
Suggest a product