Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 2 Amp 24 Watt Wall Adapter 2.5mm Plug

You may also like:
DSA-24CA-12 DSA-24CA-12
DCT36W120300US-BO DCT36W120300US-BO
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
ADS0051-W050080 ADS0051-W050080
HK-AW-090A150-US HK-AW-090A150-US

$10.95 ea

321 ship on Oct. 22
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2295471
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSA-24W-120200VU(ROHS)
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 2 A (2000 mA)
  • Output connector: 2.5 mm x 5.5 mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz; 0.6 A
  • Size: 3.3"L x 1.3"W x 1.7"H
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.34 lbs.
  • Agency approvals: UL, CUL
  • CEC Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.3 x 1.3 x 1.7
Agency ApprovalsUL/CUL/CEC
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)24


Report a problem
Suggest a product