Spst Tactile Switch 0.05A 50VoltDc

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.25 ea

1,409 ship on Jan. 24


  • Jameco Part no.: 583461
  • Manufacturer: C&K
  • Manufacturer no.: KSA0V311
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.05
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

SPST Tactile Switch, 0.05A 50V DC


  • Contact Form: NO
  • Contact Rating: 0.05A 50V DC
  • Terminal: 4-PC Pins

    Report a problem
    Suggest a product
  • Specification Value
    Number of Pins4
    Current Rating (mA @ VDC)50 @ 50
    Length (inch)0.32
    Width (inch)0.31
    Depth (inch)0.23
    Actuator Length (inch)0.04
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeRound Button
    Color - Actuator/CapGreen
    Mounting StyleThrough Hole
    Termination StylePC Pins


    Report a problem
    Suggest a product