Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $7.49 |
100+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 9 VDC |
Output Current | 0.50 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.1 x 0.9 x 1.3 |
Agency Approvals | UL, CUL, CE |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 4.5 W |
Family | ReliaPro |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Length | 2.1 in. |
Height | 0.9 in. |
Depth | 1.3 in. |
Input Connector | NEMA 1-15P |