5 Volt 3 Amp 15 Watt Slim Regulated Switching Wall Adapter

You may also like:
GST18U05-P1J GST18U05-P1J
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$11.95 ea

498 ship on Nov. 5


  • Jameco Part no.: 2224016
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSAS0150500300VU-VI
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

5 Volt 3 Amp 15 Watt Slim Regulated Switching Wall Adapter

  • Output voltage: 5 VDC
  • Output current: 3000 mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 to 240 VAC @ 50-60 Hz
  • Size: 3.3" x 1.7" x 1.3"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL, CEC
  • Level VI efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Length (inch)3.3
Width (inch)1.7
Height (inch)1.3
MFR Product FamilyKSA
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product