12 Volt 2 Amp 24 Watt Switching Table Top Power Supply 2.1mm Plug

You may also like:
2AAL090F 2AAL090F
Jameco Reliapro
2ABU120F 2ABU120F
Jameco Reliapro
KPM180S-VI KPM180S-VI
Jameco Reliapro
TJ-045518 TJ-045518
Jameco Reliapro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
094-0224-000 094-0224-000
Arndt Electronics
New Product

$11.95 ea

Call 1-800-831-4242

Delivery delays are currently longer than normal due to raw material shortages and port congestion.

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2325543
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSASB0241200200M2
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Switching Table Top Power Supply 2.1mm Plug

Features:

  • Input: 100-240 VAC, 50/60 Hz; 0.6A
  • C7 socket
  • Voltage: 12 VDC
  • Current: 2000 mA (2A)
  • Power: 24 Watt
  • Output Connector: 2.1 mm ID x 5.5 mm OD x 11 mm Length
  • Output Cord Length: 4 Foot
  • Dimension: 3.98"L x 1.70"W x 1.23"H
  • Agency Approval: UL (E161451), CUL, TUV, CE, EAC, UKCA, C-Tick
  • Energy Efficiency: Level VI
  • Pass LPS


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2 A
Power Rating24 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, EN, AS/NZS
Maximum Input Current0.6 A
Number of Outputs1
Length3.98 in.
Width1.70 in.
Height1.23 in.
Efficiency86%
Minimum Isolation Voltage3000V
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2 A
FamilyReliaPro


Report a problem
Suggest a product