Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Surface Mount Tactile Single Pole Single Throw Off Momentary (On) 12 Volt DC @ 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Slashed Prices - Limited Quantity

$0.19 ea

44,630 ship on Feb. 21


  • Jameco Part no.: 2076252
  • Manufacturer: C&K
  • Manufacturer no.: KSC121JB
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 50mA @ 32VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Gray

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Number of Pins4
    Current Rating (mA @ VDC)50 @ 32
    Length (inch)0.24
    Width (inch)0.24
    Depth (inch)0.1
    Actuator Length (inch)0
    Lead Spacing (in.)0.15
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeRound Button
    Color - Actuator/CapGray
    Mounting StyleSurface Mount
    Termination StyleJ Bend


    Report a problem
    Suggest a product