IC KSP2222A NPN General Purpose Amplifier 40V (PN2222A) TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.057 ea

Call 1-800-831-4242


  • Jameco Part no.: 969647
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: KSP2222ABU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
880+ $0.057
4400+ $0.05
22000+ $0.045

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 880
Specification Value
PackageTO-92
Transistor PolarityNPN
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage75 V
Minimum DC Current Gain35 @ 100mA
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1.0V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @[email protected]
Maximum Operating Frequency300MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyKSP2222A
Width4.19 mm
Height5.33 mm
Length5.20 mm


Report a problem
Suggest a product