Robotic Arm Kit 5-Axis Movement (Assembly and Batteries Required)

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro
MK127 MK127
Velleman
New Product

$68.95 ea

2 In Stock
More Available – 0 days


  • Jameco Part no.: 2327671
  • Manufacturer: Velleman
  • Manufacturer no.: KSR10
  • HTS code: 8542390000
  • Electronics Parts Locator

Robotic Arm Kit (Assembly and Batteries Required)

For the future engineer, a series of Robot Kits has been created. Construct this kit to see how much fun electronics, mechanics, and hydraulics can be!

Build your own robotic arm with five motors and five joints to learn about basic robotic technologies. A five-switch hard-wired control unit, a rotating base, elbow and wrist articulations, and a working gripper are all included in the arm. When used in the dark, the built-in searchlight adds to the enjoyment.

Features

  • hard-wired control unit
  • optional (not incl.): USB interface kit KSR10/USBN
  • recommended age: 14+

Specifications

  • max. lift capacity: 100 g
  • power supply: 4 x LR20C: ALKALINE D / LR20 1.5V-21000mAh (2pcs/bl) batteries (not incl.)
  • full extension height: 38 cm
  • weight: 660 g
  • number of pieces: 196
  • Build videos can be found on YouTube
This item cannot be sold in: Australia, China, Japan, Taiwan, United Kingdom

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Total Number of Pieces196
Additional FeaturePower: (4) 1.5V D batteries (not incl.)


Report a problem
Suggest a product