14 in 1 Educational Solar Robot Kit

You may also like:
OWI-995 OWI-995
OWI Incorporated
MLKIT1GSE MLKIT1GSE
Mand Labs
KSR12 KSR12
Velleman
KSR22 KSR22
Velleman
KSR16 KSR16
Velleman
ROB0022 ROB0022
DFRobot
New Product

$49.95 ea

17 In Stock
More Available – 0 days


  • Jameco Part no.: 2334367
  • Manufacturer: Velleman
  • Manufacturer no.: KSR13
  • HTS code: 8526920000
  • Web Exclusive
# of units Price
1+ $49.95
10+ $45.95
25+ $44.95

Request a Large Quantity Quote

14 in 1 Educational Solar Robot Kit

A series of Robot Kits has been created for the future engineer. Construct this kit to see how much fun electronics, mechanics, and hydraulics can be!

Features

  • Solar powered (no battery required)
  • Starter Level Builds:
    • Turtle-bot
    • Beetle-bot
    • Quadru-bot
    • Boat-bot
    • Walker-bot
    • Dog-bot
    • Wheel-bot
  • Challenging Level Builds:
    • Roly Poly-bot
    • Auto-bot
    • Sligher-bot
    • Surf-bot
    • Boxer-bot
    • Crab-bot
    • Row-bot
  • Contents:
    • motor: 14 000 rpm - 1.2 VDC
    • solar panel
    • plastic parts
    • detailed assembly instructions
  • Recommended age: 14+

Specifications

  • Number of pieces: 201
  • Dimensions:
    • Auto-bot: 123 x 83 x 70 mm
    • Beetle-bot: 128 x 90 x 67 mm
    • Boat-bot: 255 x 176 x 105 mm
    • Boxer-bot: 118 x 100 x 80 mm
    • Crab-bot: 88 x 83 x 81 mm
    • Dog-bot: 102 x 97 x 76 mm
    • Quadru-bot: 106 x 87 x 78 mm
    • Roly poly-bot: 92 x 92 x 76 mm
    • Row-bot: 255 x 176 x 104 mm
    • Slither-bot: 162 x 98 x 90 mm
    • Surg-bot: 294 x 166 x 102 mm
    • Turtle-bot: 137 x 68 x 78 mm
    • Walker-bot: 105 x 78 x 75 mm
    • Wheel-bot: 162 x 113 x 105 mm
14-in-1 Educational Solar Robot Kit of Parts

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count201
Additional FeatureSolar Power


Report a problem
Suggest a product