Air Engine Car Kit - No Motor, No Battery

You may also like:
OWI-995 OWI-995
OWI Incorporated
MLKIT1GSE MLKIT1GSE
Mand Labs
KSR13 KSR13
Velleman
KSR12 KSR12
Velleman
KSR22 KSR22
Velleman
ROB0022 ROB0022
DFRobot
New Product

$45.95 ea

19 In Stock
More Available – 0 days


  • Jameco Part no.: 2334391
  • Manufacturer: Velleman
  • Manufacturer no.: KSR16
  • HTS code: 8526920000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $45.95
10+ $41.95
25+ $37.95

Request a Large Quantity Quote

Air Engine Car Kit - No Motor, No Battery

A series of Robot Kits has been created for the future engineer. Construct this kit to see how much fun electronics, mechanics, and hydraulics can be! Construct an air-powered vehicle. A fun construction kit that teaches your kids about clean energy using hands-on activities.

Features

  • A great introduction to green energy through hands-on learning
  • Build a car that runs on clean energy
  • No motor, no battery
  • DIY science kit, runs completely on air
  • The vehicle uses a pump and cylinder engine to race for ± 50 meters
  • Recommended age: 10+

Specifications

  • Age recommended: 14+
  • Range: 50 m
  • Number of batteries: 0
  • Number of pieces: 102
  • Number of wheels: 4
  • Application: educational - engineering - robotics
  • Level: Beginner
  • Size: 227 mm L x 160 mm W x 160 mm H
  • Weight: 574 g
Air Engine Car Kit of Parts

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count102
Additional FeatureAir Power


Report a problem
Suggest a product