KingView NetView, 512 Points, Version 6.53 (Client Only)
KingView NetView is a KingView client only. It can only write or read data from KingView Runtime as I/O Server through Ethernet, instead of through I/O driver, include OPC or DDE. All other KingView functionality is present. Database Access is allowed.
KingView allows you to develop Windows based control, monitoring and data collection applications. You can trigger outputs and events based on input data, create graphs and trend charts for analysis and you can send alarms based on configurable conditions. Kingview can be used to build a data information service platform in the automation field. Kingview software provides graphic visualization to help your operations management, control and optimization. Kingview is widely used in power, water conservancy, building, coal mines, environmental protection, metallurgy and so on. Kingview software is used in national defense and Aero-Space in China.
Key Functions:
Powerful data storage capacity
Stable communications capabilities
The true picture of results
Diversiform methods to build I/O points
Key Capabilities:
Visual interface, true color display graphics, support for gradual color
New WebServer framework supports full screen release, real-time data, historical data and database data release
Unmatchable flexibility with a full script and graphics animation feature
Powerful distributed warning, event handling, support the distributed preservation of real-time data and historical data
Powerful script language processing, helps you to achieve complex logical operations, decision-making and handling
Extensive functions to support Treasury, PLC, Smart Instrumentation and Smart Module
Two kinds of authorize encryptions- hardware and software
System Requirements: To run KingView, we recommend the following:
CPU: P4 1G processor or higher
Memory: At least 128MB of random-access memory (RAM), we recommend 256MB of RAM. To use the WEB function or more than two thousand points, we recommend 512MB
VGA, SVGA display adapter. At least 256 colors
Any compatible mouse.
RS-232C for communication
LPT or USB for the KingView Key
Microsoft Windows 2000 Professional with Service Pack 4 or Windows XP professional with Service Pack 2 operating systems
Note:PC prevailing on the market at present satisfy fully system requirement of KingView
KingView V6.53 supports Windows XP, Windows 2000 Professional, Server or Advanced Server, Windows 2003 Server (Standard and Enterprise Editions), and Vista.