LED Display 7-Segment Green 0.56 Inch 3-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.75 ea

Price Reduced

56 ship on Aug. 21


  • Jameco Part no.: 225963
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KW3-562A2B
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45

Request a Large Quantity Quote

3-Digit 7-Segment LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 28
  • Typical forward voltage: 2.2V
  • Typical forward current: 20mA
  • Brightness: 15 mcd @ 20mA
  • Wavelength: 568nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits3
Illuminated ColorGreen
Character Height (inch)0.56
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength568 nm
Intensity15 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current50 mA
Typical [email protected](mA)15 @ 20
FamilyKW3 562A2B
TypePanel
Number of LEDs24
Buss PolarityCA
Peak Wavelength568nm
Digit Size0.56 inch
Pins / Leads28
Package / Case28-DIP (0.6", 15.24mm), 28 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.2 @ 20
Total Thickness8.0mm
Viewing Area Height19.0mm
Wavelength (nm)568
Display Height (mm)14.2
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingThrough Hole
Supplier_PackageDIP
Product Width19mm
Product Height8mm
Product Length37.6mm
Product TypeLED Displays


Report a problem
Suggest a product