LED Display 7-Segment Green 0.56 Inch 4-Digit Common Cathode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20
Price Reduced

$2.95 ea

18 ship on Sep. 20


  • Jameco Part no.: 335194
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KW4-561C2N
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.29
100+ $1.95

Request a Large Quantity Quote

4-Digit 7-Segment Numeric LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Cathode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.9 mcd @ 10mA
  • Wavelength: 567nm
  • Decimal point location: Right-hand side
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorGreen
Character Height (inch)0.56
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength567 nm
Intensity5.0 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current30 mA
Typical [email protected](mA)2.9 @ 10
TypePanel
Number of LEDs32
Buss PolarityCC
Peak Wavelength567nm
Digit Size0.56 inch
Pins / Leads12
Package / Case12-DIP (0.6", 15.24mm), 12 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)567
Viewing Area Length8.13mm
Display Height (mm)19.00
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width19.05mm
Product Height8mm
Product Length50.4mm
Product TypeLED Displays


Report a problem
Suggest a product