Audio Single Speaker Piezo 12Vp-p 3mA Wire Lead 3500Hz to 4500Hz Flange Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$1.55 ea

331 In Stock
More Available – 14 weeks


  • Jameco Part no.: 336314
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KWT2340F12L-2E
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Piezo Transducer Speaker

Features:

  • Rated voltage: 12Vp-p
  • Maximum current: 3mA
  • Resonant frequency: 4kHz
  • Sound output: 80dB
  • Size: 4.5mm H x 24mm Dia.


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous
Input Voltage12 V to 30 V
Voltage Range (Vp-p)12-30
Current Rating3 mA
Output80 dBA
Frequency4000 Hz
Size (H" x Dia.").22 x 1.40
Termination StyleScrew
MountingPanel Mount
TechnologyPiezo
Frequency Range3500 Hz to 4500 Hz
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Height0.22 in.
Diameter1.4 in.


Report a problem
Suggest a product