# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | RCA, Mono |
Gender | Jack |
Mounting | Through Hole |
Number of Contacts | 2 |
Color | Yellow |
Dimensions | 12.2L x 14.2W x 11.2H (mm) |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | PBT |
Current Rating | 2 A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |