Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

LED Display 7-Segment Red 0.30 Inch Common Anode LHDP/RHDP 2.5mcd

You may also like:
LSD5101A LSD5101A
Jameco ValuePro
GNS-5011BH-11 GNS-5011BH-11
MCD Electronics
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Ligitek
LSD3211-11 LSD3211-11
Ligitek
LSD23265-10 LSD23265-10
Ligitek
MAN3940A MAN3940A
Fairchild (onsemi)

$1.09 ea

2,985 In Stock
More Available – 4 weeks


  • Jameco Part no.: 24740
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: KYX-3101B
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 11
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.5 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand and Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorRed
ColorBlack
Buss PolarityCommon Anode
Dominant Wavelength697 nm
Luminous Intensity2.5 mcd
Decimal PointLHDP/RHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
Peak Wavelength697 nm
Digit Size0.30"
Pins11
Package14-DIP (0.3", 7.62mm), 11 leads
Pattern GraphicsSegmented
Thickness5.4 mm
Viewing Area Height7.8 mm
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product