Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.43 Inch Common Cathode LHDP/RHDP 11mcd

You may also like:
XDMR11C XDMR11C
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-303G HDSP-303G
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Price Reduced

$0.89 ea

1,768 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2280183
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KYX-4031A
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

Red Seven Segment LED Display Common Cathode

Features:

  • Hi efficiency red
  • Digit height: 0.43"
  • 14-pin
  • 11 mcd
  • Peak Forward Current: 100mA
  • Continuous Forward Current: 20mA
  • Reverse Voltage: 5V
  • Operating Temperature: -30 to 70°C


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.43
No. of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength635 nm
Intensity11 mcd
Decimal PointLHDP/RHDP
Typical Vf(V)@If(mA)2.4 @ 20
Maximum Forward Current30 mA
Maximum Forward Voltage2.5 V
Buss PolarityCC
Peak Wavelength635nm
Pins / Leads14
Pattern GraphicsSegmented
Typical [email protected](mA)11 @ 20
Wavelength (nm)635
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product