LED IR Emitter Infrared Water Clear 3mm (T-1) 940nm 80mW

You may also like:
LVIR3333 LVIR3333
Ligitek
GL4610 GL4610
Sharp Electronic Components
TSAL6100 TSAL6100
Vishay
LIR2043 LIR2043
Ligitek
UT1883-81-880-R UT1883-81-880-R
Jameco Valuepro
TSHA4400 TSHA4400
Vishay
Clearance

$0.39 ea

10% discount applied in cart

42 In Stock


  • Jameco Part no.: 1950825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: L-34F3CS
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

T1 Infrared Emitter Diode


Features:
  • GaAs emitting
  • Size: 3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 80mW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeIR Emitter
    ColorInfrared
    Lens TypeWater Clear
    Package3mm, T-1
    Peak Wavelength940 nm
    Viewing Angle50°
    Typical Forward Voltage1.2V
    Forward Current20 mA
    Height5.25 mm
    MountingThrough Hole
    Pins2


    Report a problem
    Suggest a product