# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.10 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.1mm |
Outer Diameter | 5.5mm |
Termination | Solder |
Mounting Type | Clip Mount |
Body Orientation | Right Angle |
Current Rating | 5 A |
Voltage Rating | 24 VDC |