Panel Mount LED Indicator Red Chrome Bezel T1 3mm LED 2V 20mA 0.24" Mtg. Hole

You may also like:
L-917-RD L-917-RD
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
N792-12V-12CM-RED N792-12V-12CM-RED
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R

$1.15 ea

Price Reduced

131 ship on Aug. 23


  • Jameco Part no.: 141129
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: L-913-RD
  • Jameco Catalog
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

Panel Mount Indicator Red LED T1 3mm with Chrome Bezel 2-Pin

Features

  • Chrome Bezel
  • Voltage: 2V
  • LED size: T1 (3 mm)
  • Color: Red
  • Lens: Diffused red
  • Diameter: 8mm
  • Height: 12mm


Report a problem
Suggest a product
Specification Value
TypeLED
ColorRed
Voltage2
Mounting Hole (inch)0.235
TerminationTerminals
SizeT1
MountingPanel Mount


Report a problem
Suggest a product