Panel Mount Green LED Indicator Chrome Bezel T1-3/4 5mm LED 2V 20mA 0.31" Mtg. Hole

You may also like:
L-917-RD L-917-RD
Jameco ValuePro
L-922S-RD L-922S-RD
Jameco ValuePro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco ValuePro
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Jameco ValuePro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco ValuePro
3250-1-00-17140 3250-1-00-17140
James Electronics

$1.35 ea

969 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2319135
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: L-917-GRN
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.35
10+ $1.15
100+ $0.89
500+ $0.79
2000+ $0.69

Request a Large Quantity Quote

Green LED Indicator Chrome Bezel 2.0Vf 20mA .31" Diameter

Specifications

  • LED size: T1-3/4 (5 mm)
  • Easy panel installation
  • Panel/status/instrument indicator
  • Color: Green
  • Chrome bezel


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorGreen
Input Voltage2 VDC
Hole Size0.312 in.
TerminationPC Pins
PackageT1-3/4
MountingPanel Mount
Bezel StyleProminent Bezel


Report a problem
Suggest a product