Led Indicator Chrome Bezel 2.0Vf @ 20mA .31" Diameter

You may also like:
L-913-RD L-913-RD
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
N792-12V-12CM-RED N792-12V-12CM-RED

$1.25 ea

927 ship on Feb. 18


  • Jameco Part no.: 141137
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: L-917-RD
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

LED Indicator Chrome Bezel 2.0Vf @ 20mA .31" Diameter

Specifications

  • Easy panel installation
  • Panel/status/instrument indicator
  • Color: Red
  • Chrome housing

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Illumination TypeLED
    Voltage (V)2
    Mounting Hole (mm)8
    Mounting Hole (inch)0.31
    TerminationTerminals
    Additional FeatureChrome housing
    Mounting FeaturePanel Mount
    SizeT1-3/4


    Report a problem
    Suggest a product