# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.85 |
500+ | $0.75 |
1000+ | $0.59 |
Specification | Value |
---|---|
Illumination Type | LED |
Color | Red |
Input Voltage | 2 VDC |
Hole Size | 0.235 in. |
Termination | Terminals |
Package | T1 |
Mounting | Panel Mount |
Bezel Style | Prominent Bezel |