3W High Power Green Star LED 170 lm

You may also like:
DR-UPS40 DR-UPS40
600XU-A-1-CU 600XU-A-1-CU
JMS818-01D JMS818-01D
GB108LB GB108LB

$14.95 ea

15 ship on Jan. 29


  • Jameco Part no.: 2265223
  • Manufacturer: Velleman
  • Manufacturer no.: L-HP3GN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $14.95

Request a Large Quantity Quote

3W High Power Green Star LED 170 lm

Features

  • High-power LED driver: K8071 or VM143/3W
  • super high-flux output and high luminance
  • very long operating life (up to 50 000 h)
  • low thermal resistance
  • SMT solderability
  • warning: not to be used without additional heat sink

Specifications

  • color: green
  • luminous flux: 170 lm
  • dominant wavelength: 520nm
  • color temperature: -
  • viewing angle: 140°
  • thermal resistance : 48 °C/W
  • forward current / voltage: 1 A / 3.5 V
  • power dissipation: 4.8 W
  • temperature Tj: max. 125 °C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product