Lithium Grease Mechanical/Electrical Conductive Cu Particle 226G

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134766
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: L260-C8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403190000
  • Web Exclusive
# of units Price
1+ $23.69
5+ $22.49

Request a Large Quantity Quote

DeoxIT™ L260CP (formerly CaliLube)

Mechanical and electrical grease is used for cleaning, deoxidizing, protecting and lubricating. It protects against oxidation, and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals.

Features:
  • Copper particles
  • Temperature: -40 to 260°C
  • 100% safe on plastics
  • 226 gram jar
  • RoHs Complaint: Yes
  • Good lubrication, excellent wear resistance, excellent pressure resistance, excellent oxidation (galvanic corrosion) protection

Some uses are:

Electrical: Antenna connections, battery terminals, Buss bars, commutators, conductor rails, conductors, contactors, disconnects, drying & processing equipment, high amperage/high voltage applications, industrial electrical equipment (lifts, cranes, robotics, etc.), power tools, relays & switches (heavy duty, knife, step, rotary), etc.

Mechanical: Bearings (all types), doors (closures), drives (chain/sprockets), hatch closures, O-rings and seals, linear motion systems, plugs (threaded holes), rack & pinion assemblies, screw devices (jacks, rails), slide bushings, sliding parts, tracks/guides/rails, threaded closures, worm gears, etc.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product