DeoxIT® L260Np PLUS Grease (Infused with DeoxIT® D100L) 3.6 Kg Pail

You may also like:
L260-DN35 L260-DN35
Caig Labs/Deoxit
19-155 19-155
GC Electronics
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit

$194.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2274055
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: L260-DN360
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403190000
  • Web Exclusive
# of units Price
1+ $194.95
5+ $174.95

Request a Large Quantity Quote

DeoxIT® L260Np PLUS Grease (Infused with DeoxIT® D100L) 3.6 Kg Pail

Mechanical and electrical grease is used for cleaning, deoxidizing, protecting and lubricating. It protects against oxidation, and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals. Now with the infusion of DeoxIT® D-Series D100L provides an additional film on the metal surface to dissolve corrosion, improve conductivity and provide a moveable/flexible protective film on the surface.

Features:

  • No particles
  • Temperature: -30 to 200°C
  • 100% safe on plastics
  • 3.6 Kg pail
  • RoHs Complaint: Yes
  • Good lubrication, excellent wear resistance, excellent pressure resistance, excellent oxidation (galvanic corrosion) protection

Some uses are:

Electrical: Antenna connections, battery terminals, Buss bars, commutators, conductor rails, conductors, contactors, disconnects, drying & processing equipment, high amperage/high voltage applications, industrial electrical equipment (lifts, cranes, robotics, etc.), power tools, relays & switches (heavy duty, knife, step, rotary), etc.

Mechanical: Bearings (all types), doors (closures), drives (chain/sprockets), hatch closures, O-rings and seals, linear motion systems, plugs (threaded holes), rack & pinion assemblies, screw devices (jacks, rails), slide bushings, sliding parts, tracks/guides/rails, threaded closures, worm gears, etc.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product