4-Channel Motor Driver 16-Pin Plastic Dip Tube

National Semiconductor
1341966
You may also like:
L293NE L293NE
XR2206CP XR2206CP
SN754410NE SN754410NE
CA3046N CA3046N
LM567CN LM567CN
MC1496P MC1496P
AD620AN AD620AN

$3.49 ea

453 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $3.49
10+ $2.95
100+ $2.69

Request a Large Quantity Quote

QUADRUPLE HALF-H DRIVER


The L293D is a quadruple high-current half-H driver. The L293D is designed to provide bidirectional drive currents of up to 600-mA at voltages from 4.5 V to 36 V. This device is designed to drive inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications.

All inputs are TTL compatible. Each output is a complete totem-pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN. When an enable input is high, the associated drivers are enabled, and their outputs are active and in phase with their inputs. When the enable input is low, those drivers are disabled, and their outputs are off and in the high-impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.

Features:
  • Wide Supply-Voltage Range: 4.5V to 36V
  • Separate Input-Logic Supply
  • Internal ESD Protection
  • Thermal Shutdown
  • High-Noise-Immunity Inputs
  • Output Current 600mA Per Channel
  • Peak Output Current 1.2 A Per Channel
  • Output Clamp Diodes for Inductive Transient Suppression
  • 16-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Type4-Channel Motor Driver
    Maximum Operating Current24mA
    Minimum Operating Supply Voltage4.5V
    Maximum Operating Supply Voltage36V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    FamilyL293D
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.8mm
    Product TypeMotion Motor Control


    Report a problem
    Suggest a product