IC L293NE Quadruple Channel Motor Driver 4.5-to-36V 1A

You may also like:
L293DNE L293DNE
National Semiconductor
AH5775-P-B AH5775-P-B
Diodes Incorporated
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
A3958SB A3958SB
Major Brands
KAE-T0V10-DP KAE-T0V10-DP
Saelig-Kerr

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Quad Half-H Driver

Features

  • Packaging: PDIP-16
  • Supply Voltage: 4.5V to 36V



    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16
    Maximum Operating Current24 mA
    Minimum Input Voltage4.5 V
    Input Voltage7 V
    Maximum Input Voltage36 V
    Product Type4-Channel Motor Driver
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pins16
    FamilyL293N
    Width6.35 mm
    Height4.57 mm
    Length19.8 mm


    Report a problem
    Suggest a product