Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $5.45 |
10+ | $4.95 |
100+ | $4.45 |
Specification | Value |
---|---|
Package | Multiwatt15 |
Maximum Operating Current | 3 A |
Minimum Input Voltage | 2.5 V |
Input Voltage | 5 V |
Maximum Input Voltage | 46 V |
Product Type | Dual Full Bridge Motor Driver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 130°C |
Mounting | Through Hole |
Pins | 15 |
Family | L298 |
Width | 5 mm |
Height | 10.7 mm |
Length | 19.6 mm |