# of units | Price |
---|---|
10+ | $5.09 |
50+ | $4.59 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switching Mode | Step-Down |
Output Type | Adjustable |
Number of Outputs | 1 |
Switching Frequency | 150 kHz (Typ) |
Efficiency | 90% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Pin_Count | 7 |
Product Width | 4.8mm(Max) |
Product Height | 9.2mm |
Product Length | 10.4mm(Max) |
Product Type | DC to DC Converter and Switching Regulator Chip |