# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
Package | DIP-8 |
Switching Mode | Step-Down |
Output Type | Adjustable |
Number of Outputs | 1 |
Switching Frequency | 100 kHz to 300 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |