# of units | Price |
---|---|
10+ | $5.49 |
50+ | $4.79 |
100+ | $4.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switching Mode | Step-Down |
Output Type | Adjustable |
Number of Outputs | 1 |
Switching Frequency | 90 kHz to 300 kHz |
Efficiency | 87%(Typ) |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Pins | 8 |
Width | 6.6mm (Max) |
Height | 3.32mm |
Product Length | 10.92mm (Max) |
Product Type | DC to DC Converter and Switching Regulator Chip |