Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter

You may also like:
DCU120050E8601 DCU120050E8601
DV-1250 DV-1250
DPD120050-P5 DPD120050-P5
91-54909 91-54909
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
Clearance

$4.49 ea

2,052 ship on Jun. 3


  • Jameco Part no.: 2227858
  • Manufacturer: Arndt
  • Manufacturer no.: L4D-120050R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 500mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.2" x 2.2" x 2.0"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CSA
    FamilyARNDT


    Report a problem
    Suggest a product