Buck Switching Regulator IC Positive Adjustable 1.235V 2.5A 8-SOIC

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
New

$2.49 ea

12,500 ship on Sep. 20


  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Buck Switching Regulator IC Positive Adjustable 1.235V 2.5A 8-SOIC

The L5973D is a stepdown monolithic power switching regulator with a minimum switch current limit of 2.5A so it can deliver more than 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to 35 V. The high current level is also achieved thanks to an SO8 package with exposed frame, that allows to reduce the Rth(j-amb) down to approximately 40 °C/W.

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 4V
  • Voltage - Input (Max): 36V
  • Voltage - Output (Min/Fixed): 1.235V
  • Voltage - Output (Max): 35V
  • Current - Output: 2.5A
  • Frequency - Switching: 250kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package / Case: 8-SOIC (0.154", 3.90mm Width) Exposed Pad


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product